- N° de stock RS:
- 878-1435
- Référence fabricant:
- 027301.5H
- Fabricant:
- Littelfuse
113 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
6,83 €
(TVA exclue)
8,26 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 6,83 € |
10 - 19 | 6,49 € |
20 - 24 | 5,84 € |
25 - 49 | 5,25 € |
50 + | 4,74 € |
- N° de stock RS:
- 878-1435
- Référence fabricant:
- 027301.5H
- Fabricant:
- Littelfuse
Documentation technique
Législations et de normes
Détails du produit
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 1.5A |
Lead Orientation | Radial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Tin Coated Copper |
Body Diameter | 6.35mm |
Body Height | 8.89mm |
Wire Length | 4.32mm |
Wire Pitch | 2.54mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.64mm |