- N° de stock RS:
- 852-7203
- Référence fabricant:
- PCD-5-R
- Fabricant:
- Eaton
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
3,32 €
(TVA exclue)
4,02 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 3,32 € |
10 - 24 | 2,94 € |
25 - 49 | 2,84 € |
50 - 99 | 2,76 € |
100 + | 2,69 € |
- N° de stock RS:
- 852-7203
- Référence fabricant:
- PCD-5-R
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
Détails du produit
PC-TRON Series
The PC-Tron series from Cooper Bussmann offers a professional range of subminiature fuses with high short circuit performance.
High short circuit performance
Auto insertable
Standard wave soldering technique won't affect performance
Optional socket available
Auto insertable
Standard wave soldering technique won't affect performance
Optional socket available
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Length | 8.89mm |
Body Width | 4.67mm |
Body Height | 8.77mm |
Wire Length | 19.74mm |
Wire Pitch | 5.08mm |
Series | Bussmann |
Wire Diameter | 0.38mm |
- N° de stock RS:
- 852-7203
- Référence fabricant:
- PCD-5-R
- Fabricant:
- Eaton