- N° de stock RS:
- 769-3191
- Référence fabricant:
- SR-5-1-25A-BK
- Fabricant:
- Eaton
490 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
0,523 €
(TVA exclue)
0,633 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 40 | 0,523 € | 5,23 € |
50 + | 0,495 € | 4,95 € |
*prix conseillé |
- N° de stock RS:
- 769-3191
- Référence fabricant:
- SR-5-1-25A-BK
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 1.25A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
- N° de stock RS:
- 769-3191
- Référence fabricant:
- SR-5-1-25A-BK
- Fabricant:
- Eaton