- N° de stock RS:
- 176-2939
- Référence fabricant:
- HFA6/12-5H1DTGF
- Fabricant:
- Hongfa Europe GMBH
Produit discontinué
- N° de stock RS:
- 176-2939
- Référence fabricant:
- HFA6/12-5H1DTGF
- Fabricant:
- Hongfa Europe GMBH
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Multi contact arrangements: 5NO+1NC,
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
4NO+2NC, 3NO+3NC
Forcibly guided contacts
6A switching capability
Low input power: 500mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (50.0 x 13.0 x 24.0) mm
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 12V dc |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Coil Resistance | 288 Ω |
Switching Current | 6A |
Coil Power | 500mW |
Maximum Switching Current AC | 6 A |
Maximum Switching Current DC | 6 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Length | 50mm |
Series | HFA6 |
Height | 24mm |
Depth | 13mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 10kV |
Maximum Switching Power DC | 180 W |
Life | 1 x 10^7 cycles |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 1.5 kVA |
Contact Material | Silver Alloy |