- N° de stock RS:
- 857-1096
- Référence fabricant:
- 3061936
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 857-1096
- Référence fabricant:
- 3061936
- Fabricant:
- Phoenix Contact
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Plug, nom. voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 1, number of positions: 1, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, height: 39 mm, color: orange
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
The plug is assembled directly on site by snapping together single-position plug elements
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 2.5/1-M OG |
Current Rating | 24A |
Wire Size | 0.14 → 4 mm² |
Colour | Orange |
Material | PA |
Number of Ways | 1 |
Voltage Rating | 500 V |
Termination Method | Push In |