- N° de stock RS:
- 698-9170
- Référence fabricant:
- WIZ1000
- Fabricant:
- WIZnet Inc
En cours d'approvisionnement -expédition le 17/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
101,34 €
(TVA exclue)
122,62 €
(TVA incluse)
Unité | Prix par unité |
1 + | 101,34 € |
- N° de stock RS:
- 698-9170
- Référence fabricant:
- WIZ1000
- Fabricant:
- WIZnet Inc
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
WIZnet Inc Ethernet to serial interface adapter
The WIZnet Inc Ethernet to serial interface adapter acts as a gateway between RS-232 and Ethernet. It enables remote gauging, managing, and control of a device through the network based on Ethernet and TCP/IP by connecting to the existing equipment with RS-232 serial interface. Thus, it is a protocol converter that transmits the data sent by serial equipment as TCP/IP data type and converts the TCP/IP data received through the network into serial data to transmit back to the equipment.
Features and Benefits
10/100 Ethernet interface and max 230Kbps serial interface
Easy and powerful configuration tool program
High system stability and reliability by using w5100 hardware chip
Operating voltage is 5V
Operating temperature ranges between 0 °C and 80 °C
Supports password for the security
Supports PPPoE connection
Supports serial configuration with a simple and easy command
Easy and powerful configuration tool program
High system stability and reliability by using w5100 hardware chip
Operating voltage is 5V
Operating temperature ranges between 0 °C and 80 °C
Supports password for the security
Supports PPPoE connection
Supports serial configuration with a simple and easy command
Certifications
CE certified
FCC certified
KCC certified
FCC certified
KCC certified
Spécifications
Attribut | Valeur |
---|---|
Supported Network Interfaces | 10/100 Ethernet, RJ45, RS232 |
Supply Voltage | 5V |
Dimensions | 92 x 90.7 x 22.7mm |
Height | 22.7mm |
Length | 90.7mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | 0 °C |
Width | 92mm |