- N° de stock RS:
- 136-3034
- Référence fabricant:
- ES-1016
- Fabricant:
- Edimax
Produit discontinué
- N° de stock RS:
- 136-3034
- Référence fabricant:
- ES-1016
- Fabricant:
- Edimax
Documentation technique
Législations et de normes
Détails du produit
Edimax Fast Ethernet Rack-mount Switch
Edimax Fast Ethernet rack-mount switch is designed for your medium or large network environment to strengthen its network connection.
Including rack-mount brackets, the 19 size switch fits into your rack cabinet. It is an ideal choice to boost your network with higher performance and efficiency
Including rack-mount brackets, the 19 size switch fits into your rack cabinet. It is an ideal choice to boost your network with higher performance and efficiency
RJ45 Ports
Fan-less Design
Supports Non-Blocking Wirespeed
Cable length detection
Fan-less Design
Supports Non-Blocking Wirespeed
Cable length detection
IEEE Energy Efficient Ethernet (EEE) compliance
The Switch offers environmental efficiency with Fast Ethernet speeds critical for next-generation network applications. To comply with the IEEE802.3az standard, the Switch provides power saving functions to reduce energy consumption to help business save cost.
Supports Auto-Negotiation
Every port of the switch can automatically distinguish the connected network devices are running at 10Mbps, 100Mbps for Half/Full-Duplex mode . The switch can adjust the speed and mode accordingly
Edimax Ethernet Switch
Spécifications
Attribut | Valeur |
---|---|
Number of Ports | 16 |
PoE - Power Over Ethernet | No |
Switch Type | Unmanaged |
RJ45 Ports | 16 |
SFP Ports | 0 |
Height | 44mm |
Network Speed | 10/100Mbit/s |
Model | ES-1016 |
Width | 131mm |
Dimensions | 441 x 131 x 44mm |
Depth | 441mm |