- N° de stock RS:
- 245-6936
- Référence fabricant:
- SPIDER-PL-20-04T1M29999TY9HHHH
- Fabricant:
- Hirschmann
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
489,53 €
(TVA exclue)
592,33 €
(TVA incluse)
Unité | Prix par unité |
1 + | 489,53 € |
- N° de stock RS:
- 245-6936
- Référence fabricant:
- SPIDER-PL-20-04T1M29999TY9HHHH
- Fabricant:
- Hirschmann
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Belden Hirschmann Unmanaged Ethernet Switch, 5km Transmission Length, USB Interface - SPIDER Series - SPIDER-PL-20-04T1M29999TY9HHHH
Get a hassle-free networking solution with this unmanaged Ethernet switch from Belden Hirschmann. You can use it as a central hub for your Ethernet devices so they can transfer and share information without the need for any pre-configuration. The switch has a maximum transmission speed of 100Mbit/s, meaning you can count on it to support data-intensive applications. It has four RJ45 Ethernet ports, giving you plenty of capacity for connecting multiple devices at once.
Features & Benefits
• Nominal supply voltage between 9 and 32V DC for widespread compatibility
• Shock-resistance of 15g makes it suitable for use in heavy-duty industrial environments
• DIN-rail mounting for easy installation without tools
• Shock-resistance of 15g makes it suitable for use in heavy-duty industrial environments
• DIN-rail mounting for easy installation without tools
Applications
• Factory floors
• Distribution hubs
• Energy production
• Distribution hubs
• Energy production
How far can this unmanaged Ethernet switch transfer data?
It has a maximum transmission distance of 5km, so you can use it for long-distance networking communications across your whole plant.
Spécifications
Attribut | Valeur |
---|---|
Number of Ports | 4 |
RJ45 Ports | 4 |
Height | 135mm |
Series | SPIDER |
Dimensions | 39 x 135 x 117mm |
Depth | 117mm |
Width | 39mm |