- N° de stock RS:
- 245-6925
- Référence fabricant:
- OCTOPUS 8TX-EEC
- Fabricant:
- Hirschmann
En cours d'approvisionnement -expédition le 11/09/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
747,93 €
(TVA exclue)
905,00 €
(TVA incluse)
Unité | Prix par unité |
1 + | 747,93 € |
- N° de stock RS:
- 245-6925
- Référence fabricant:
- OCTOPUS 8TX-EEC
- Fabricant:
- Hirschmann
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Belden Hirschmann Ethernet Switch, 24V DC Supply Voltage, 8 Ports - OCTOPUS Series - OCTOPUS 8TX-EEC
Looking to connect multiple appliances to a network? This Ethernet switch from Belden Hirschmann has eight ports, letting you expand your system without needing extra hardware. The 10/100Mbps transmission speed gives you fast data transfer rates over cables up to 100m for added convenience. For at-a-glance checks of the unit's condition, it has LEDs indicating power, link and data statuses.
Features & Benefits
• RJ45 ports for wide compatibility
• Supports line or star networks for versatility
• Supports line or star networks for versatility
Applications
• Mining industry
• Automated manufacturing systems
• Public buildings
• Automated manufacturing systems
• Public buildings
Can I use this Ethernet switch in demanding conditions?
Yes, the device has an IP67 rating housing, meaning it's protected against dust and vibration and can be submerged in 1m of water. Thanks to its robust material, you can use this switch safely outdoors and in the transportation industry.
Spécifications
Attribut | Valeur |
---|---|
Number of Ports | 8 |
Switch Type | Unmanaged |
Height | 60mm |
Series | OCTOPUS |
Dimensions | 200 x 60 x 31mm |
Depth | 31mm |
Width | 200mm |