- N° de stock RS:
- 245-6896
- Référence fabricant:
- BRS40-0020OOOO-TTDY99HHSESXX.X.XX
- Fabricant:
- Hirschmann
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
3 841,83 €
(TVA exclue)
4 648,61 €
(TVA incluse)
Unité | Prix par unité |
1 + | 3 841,83 € |
- N° de stock RS:
- 245-6896
- Référence fabricant:
- BRS40-0020OOOO-TTDY99HHSESXX.X.XX
- Fabricant:
- Hirschmann
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Belden Hirschmann Ethernet Switch, BOBCAT series, TSN technology, 20 Ports - BRS40-0020OOOO-TTDY99HHSESXX.X.XX
This full managed BOBCAT Ethernet switch from Belden Hirschmann makes industrial networking issues a thing of the past.
Designed to handle demanding conditions, this switch employs TSN technology (Time Sensitive Networking) to offer real-time communication, so that your devices can transmit data with optimal efficiency. With this hub you can modify your SFPs from 1 to 2.5 Gigabit for increased bandwidth capabilities. It also supports HiOS software (Hirschmann Operating System), which combines high performance, enhanced security, and greater ease-of-use. It has a USB-C interface for local management and device replacement.
Features and Benefits:
• Installation via DIN rail for simplified set-up
• 17 W power consumption and 12 – 24 V DC operating voltage
• Broad operating temperature of -40°C to +70°C, for use in harsh environments
• Rated IP30, offering protection against intrusion from solid objects over 2.5mm
• 17 W power consumption and 12 – 24 V DC operating voltage
• Broad operating temperature of -40°C to +70°C, for use in harsh environments
• Rated IP30, offering protection against intrusion from solid objects over 2.5mm
Applications:
Security
Manufacturing
Automotive
Water management
Machine building
Manufacturing
Automotive
Water management
Machine building
Is this Ethernet switch suitable for small installations?
Yes, this BOBCAT unit is designed to be compact and fits into tight spaces easily.
EN 55032 Class A
Spécifications
Attribut | Valeur |
---|---|
Number of Ports | 20 |
Switch Type | Managed Switch |
RJ45 Ports | 20 |
Height | 140mm |
Series | BOBCAT |
Depth | 115mm, 123mm |
Dimensions | 123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm |
Width | 123mm |
- N° de stock RS:
- 245-6896
- Référence fabricant:
- BRS40-0020OOOO-TTDY99HHSESXX.X.XX
- Fabricant:
- Hirschmann