- N° de stock RS:
- 202-3779
- Référence fabricant:
- 6GK5213-3BB00-2TB2
- Fabricant:
- Siemens
En cours d'approvisionnement -expédition le 24/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
1 460,00 €
(TVA exclue)
1 766,60 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 460,00 € |
- N° de stock RS:
- 202-3779
- Référence fabricant:
- 6GK5213-3BB00-2TB2
- Fabricant:
- Siemens
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Siemens Ethernet Switch, Managed, 0.41A Current Consumption - SCALANCE Series - 6GK5213-3BB00-2TB2
Do you need to exchange data between machinery in your workplace? This Ethernet switch from Siemens lets your equipment share process information, ensuring effective network communication. The unit has 13 RJ45 ports to connect multiple pieces of equipment at once, so it's a convenient data access point. As it achieves transmission speeds of 10 and 100Mbit/s, you can be sure of fast transfers and efficient hardware control. Compact dimensions of 120 (W) x 117 (H) x 109mm (D) take up minimal space in busy setups. You'll find switches like this used in process automation and manufacturing.
Features & Benefits
• Voltage rating of 24V DC for compatibility with common low-voltage equipment
• Wide operating temperature range between 0°C and +60°C for use in harsh conditions
• For safe handling, IP20 rating indicates protection against solid objects larger than 12mm, including fingers
• Managed switch type gives close control over data traffic in complex systems
• Wide operating temperature range between 0°C and +60°C for use in harsh conditions
• For safe handling, IP20 rating indicates protection against solid objects larger than 12mm, including fingers
• Managed switch type gives close control over data traffic in complex systems
How do I mount this Ethernet switch?
You can mount this Ethernet switch on an industry-standard DIN rail, which is simply done without tools.
Does this switch have a redundant power supply?
Yes, the switch features a redundant power supply, which takes over if the main supply fails, ensuring there's no interruption to downstream processes.
Spécifications
Attribut | Valeur |
---|---|
RJ45 Ports | 13 |