- N° de stock RS:
- 201-6255
- Référence fabricant:
- 2702907
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 24/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
1 600,42 €
(TVA exclue)
1 936,51 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 600,42 € |
- N° de stock RS:
- 201-6255
- Référence fabricant:
- 2702907
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 12 ports. It has maximum conductor length (twisted pair) 100 m.
Degree of protection is IP20
Ambient temperature is -40 °C to 70 °C
Ambient temperature is -40 °C to 70 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
RJ45 Ports | 12 |
Series | FL SWITCH 2212-2TC-2SFX |