- N° de stock RS:
- 719-0778
- Référence fabricant:
- 6C08IDCNGB/WH
- Fabricant:
- HellermannTyton
Produit discontinué
- N° de stock RS:
- 719-0778
- Référence fabricant:
- 6C08IDCNGB/WH
- Fabricant:
- HellermannTyton
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Cat 6 6C Outlet
The 6C outlet is an industry standard 6C sized connector, enabling 2 modules to be fitted in a single gang face plate or four modules into a double gang face plate. The connector uses the Keystone RJ45 Modular Jack which incorporates a cable management clip for rear strain relief and a clear wire colouring and numbering label to ensure error free termination. This outlet is designed to support any data or voice protocol that is capable of running over a Cat6 cabling system and is backward compatible with existing Cat5E and voice network infrastructure.
Shutter to ensure dust free operation
Rear cable tie point
Magnified window to protect label
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice
Accepts Krone style punch down tool
Rear cable tie point
Magnified window to protect label
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice
Accepts Krone style punch down tool
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2
Spécifications
Attribut | Valeur |
---|---|
Type | Outlet |
LAN Category | Cat6 |
Interface Type | RJ45 |
Shuttered | Yes |
Length | 38.5mm |
Width | 24.75mm |
Depth | 34.19mm |
- N° de stock RS:
- 719-0778
- Référence fabricant:
- 6C08IDCNGB/WH
- Fabricant:
- HellermannTyton