- N° de stock RS:
- 192-5447
- Référence fabricant:
- E1081/NEO/O/RS
- Fabricant:
- Eclipse
Produit discontinué
- N° de stock RS:
- 192-5447
- Référence fabricant:
- E1081/NEO/O/RS
- Fabricant:
- Eclipse
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Applications
The plastic hooks are available in a variety of colours to suit any of your needs
Turns freely 360˚ around
Great for hanging various items in a desired direction without the need for nails or screws
The plastic hooks are available in a variety of colours to suit any of your needs
Turns freely 360˚ around
Great for hanging various items in a desired direction without the need for nails or screws
Spécifications
Attribut | Valeur |
---|---|
Magnet Type | Pot |
Width/Diameter | 68mm |
Pull Force | 21kg |
Thickness | 51mm |
Attachment Type | Hook |
Length | 63mm |