Texas Instruments CD74HC4514EN Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-16, Non-Inverting, 24-Pin PDIP
- N° de stock RS:
- 663-0360
- Référence fabricant:
- CD74HC4514EN
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 663-0360
- Référence fabricant:
- CD74HC4514EN
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Spécifications
Attribut | Valeur |
---|---|
Logic Family | HC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-16 |
Pin Count | 24 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 31.64 x 6.73 x 4.57mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |