RS PRO IDM98IV Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- N° de stock RS:
- 123-3514
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 123-3514
- Fabricant:
- RS PRO
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
RS PRO IDM98IV Digital Multimeter
RS PRO IDM98IV Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed with 6000 count digital display and 62 segment bar graph. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.
RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.
RS Pro has a range of digital multimeters which are great value for money and also high quality you can rely on.
Features and Benefits:
Extra-large scale white backlit display
True RMS
0.01% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Min / Max function
Frequency counter on AC mode
Capacitance measurement
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
6000 Count digital display
VoltSeek (non-contact voltage detected)
Shock proof from a 4 m drop
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity tester
Diode - open circuit voltage
True RMS
0.01% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Min / Max function
Frequency counter on AC mode
Capacitance measurement
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
6000 Count digital display
VoltSeek (non-contact voltage detected)
Shock proof from a 4 m drop
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity tester
Diode - open circuit voltage
AV Function:
ACV and ACA specifications are AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts
Accuracy:
±(% reading plus number of digits) at 23°C ±5°C 80% RH
Impedance:
10MΩ
Overload protection:
AC/DC 1000 V
What Is Included?
Battery is installed
Test lead set
Protective holster
User manual
Test lead set
Protective holster
User manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Standards
CAT. IV 600 V / CAT. III 1000 V
Supplied with
Spécifications
Attribut | Valeur |
---|---|
Multimeter Type | Handheld |
Display Type | LCD |
Model Number p | IDM98IV |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance |
Calibrated | RSCAL |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 10mF |
Maximum Frequency | 100kHz |
AC Current Measurement Resolution | 0.01mA ac |
DC Current Measurement Resolution | 0.01mA dc |
DC Voltage Measurement Resolution | 0.01mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
Capacitance Measurement Resolution | 0.001µF |
Safety Category Level | CAT III, CAT IV |
Best DC Current Accuracy | ±1 + 3 Digit % |
Length | 190mm |
Width | 94mm |
Best AC Current Accuracy | ±1 + 5 Digits % |
Height | 48mm |
Best Resistance Measurement Accuracy | ±1.5 + 5 Digit % |
Safety Category Voltage | 600 V, 1000 V |
Dimensions | 190 x 94 x 48mm |
Battery Type | Alkaline |
Maximum Operating Temperature | +50°C |
Best DC Voltage Accuracy | ±0.09 + 2 Digit % |
Weight | 460g |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±1.2 + 2 Digit % |
Best AC Voltage Accuracy | ±1 + 5 Digit % |