- N° de stock RS:
- 852-0745
- Référence fabricant:
- FLUKE-114/C25 EUR
- Fabricant:
- Fluke
Produit discontinué
- N° de stock RS:
- 852-0745
- Référence fabricant:
- FLUKE-114/C25 EUR
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Fluke 114 Multimeter (EU version) with C25 Meter Case
Save money when you buy the Fluke 114 Multimeter and the C25 Meter Case in this great value bundle.
Fluke 114 Multimeter
AutoVolt: automatic ac/dc voltage selection
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated
C25 Meter Case
Zippered soft case with padding and inside pocket
Size 220x120x 60mm
Size 220x120x 60mm
Supplied with
Fluke114 multimeter, Holster, Installed 9 V battery, Test leads, User manual and C25 Meter Case.
Spécifications
Attribut | Valeur |
---|---|
Application | Electrical |
Kit Contents | 9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual |
Calibrated | UKAS |
- N° de stock RS:
- 852-0745
- Référence fabricant:
- FLUKE-114/C25 EUR
- Fabricant:
- Fluke