- N° de stock RS:
- 914-8508
- Référence fabricant:
- SRP-147-1821-1-4-001
- Fabricant:
- Simex
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 914-8508
- Référence fabricant:
- SRP-147-1821-1-4-001
- Fabricant:
- Simex
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
SRP-147 Process Meter
The SRP-147 process meter is designed for measuring typical current or voltage signals. One of the main features of this meter is the large 38 mm high LED display. The output on this meter is designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.
• Large 4-digit (38 mm) LED display
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
Simex Multi function Meters
Spécifications
Attribut | Valeur |
---|---|
Properties Measured | Voltage |
Display Type | LED |
Cutout Height | 67mm |
Cutout Width | 138.5mm |
Number of Digits | 4 |
Depth | 102mm |
Digit Height | 38 mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Measurement Range | 0 → 150mV |
Meter Type | Digital |
Approvals | CE |