Siretta DELTA41/x/SMAM/S/S/32 Blade Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- N° de stock RS:
- 124-8867
- Référence fabricant:
- DELTA41/x/SMAM/S/S/32
- Fabricant:
- Siretta
4 En stock, livraison sous 1 jour(s) (stock Europe)
117 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
25,50 €
(TVA exclue)
30,86 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 25,50 € |
10 - 24 | 24,61 € |
25 - 49 | 23,56 € |
50 - 99 | 22,57 € |
100 + | 21,70 € |
- N° de stock RS:
- 124-8867
- Référence fabricant:
- DELTA41/x/SMAM/S/S/32
- Fabricant:
- Siretta
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
DELTA 41 - 4G/3G/2G Antenna, High Gain, Siretta
The Delta 41 is a 4G/3G high gain antenna with a direct connection via SMA male connector. This antenna has high gain for an internal swivel type, however the length is 237 mm.
4G/3G swivel antenna
SMA male connector on a swivel / knuckle
237 mm length
40 mm width of blade
Frequency bands:
2500 MHz to 2700 MHz @ 3dBi gain
1710 MHz to 2710 MHz @ 2 dBi gain
689 MHz to 960 MHz @ 1dBi gain
SMA male connector on a swivel / knuckle
237 mm length
40 mm width of blade
Frequency bands:
2500 MHz to 2700 MHz @ 3dBi gain
1710 MHz to 2710 MHz @ 2 dBi gain
689 MHz to 960 MHz @ 1dBi gain
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Spécifications
Attribut | Valeur |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Frequency Range | 1710 → 2710 MHz, 2500 → 2700 MHz, 689 → 960 MHz |
Connector Type | SMA |
Antenna Physical Form | Blade |
Antenna Mounting Type | Direct |
Gain | 3dBi |
Internal/External | Internal |
Series | Delta 41 |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
- N° de stock RS:
- 124-8867
- Référence fabricant:
- DELTA41/x/SMAM/S/S/32
- Fabricant:
- Siretta