- N° de stock RS:
- 363-7065
- Référence fabricant:
- 190S-ANKD2-CB40C
- Fabricant:
- Allen Bradley
En cours d'approvisionnement - expédition le 14/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
588,39 €
(TVA exclue)
711,95 €
(TVA incluse)
Unité | Prix par unité |
1 + | 588,39 € |
- N° de stock RS:
- 363-7065
- Référence fabricant:
- 190S-ANKD2-CB40C
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CH
Détails du produit
Allen Bradley MCS Range 190S Motor Starters
Approvals: CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO.
'Type 2 co-ordination to IEC 947-4-1
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting
Spécifications
Attribut | Valeur |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
Phase | 3 |
Number of Poles | 1P |
Motor Starter Functionality | Automatic |
Additional Features | Circuit Breaker Included, Contactor Included, Disconnect Switch Included |
Overall Length | 215mm |
Enclosure | Yes |
Overall Width | 45mm |
Series | 190S |
Overall Depth | 138mm |
- N° de stock RS:
- 363-7065
- Référence fabricant:
- 190S-ANKD2-CB40C
- Fabricant:
- Allen Bradley