The Eaton Transformer-protective circuit-breaker from PKZM0 range has current rating of 1.6 A. It uses Thermomagnetic switching technique. It has push-in terminals connection. With degree of protection of IP20, this device is also suitable for motors with efficiency class IE3. The design is finger and back-of-hand proof for protection against direct contact when it is actuated from front and for use with Motor-starter combinations type MSC. It has operating ambient temperature range of -25°C to 55°C.
The device is rated for maximum uninterrupted current of 1.6 A The device has IP20 degree of protection It is rated for frequency range of 40 to 60 Hz