- N° de stock RS:
- 240-2700
- Référence fabricant:
- 199151 PKZM0-0,63-PI
- Fabricant:
- Eaton
En cours d'approvisionnement -expédition le 21/08/2024, pour livraison dès le lendemain
Prix la pièce
67,14 €
(TVA exclue)
81,24 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 67,14 € |
- N° de stock RS:
- 240-2700
- Référence fabricant:
- 199151 PKZM0-0,63-PI
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
199151
The Eaton Motor-protective circuit-breaker from PKZM0 range has current rating of 0.63 A. It uses Thermomagnetic switching technique. It has push-in terminals connection. With degree of protection of IP20, this device is also suitable for motors with efficiency class IE3. The design is finger and back-of-hand proof for protection against direct contact when it is actuated from front and has a Turn-button control. It has operating ambient temperature range of -25°C to 55°C.
The device is rated for maximum uninterrupted current of 6.3 A
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
Note
Eaton formerly known as Moeller
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 630 mA |
Range | PKZM0 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Motor Protection System | Motor Starter Combination (MSC) |
Series | Eaton Moeller |