The PICDEM MC LV Development Board provides a cost-effective method of evaluating and developing sensored or sensorless brushless DC (BLDC) motor control applications. The board supports Microchip's 28-pin, PIC18F microcontrollers and dsPIC30F Digital Signal Controllers. It is capable of controlling motors rated up to 48V and 2.2A.
Motor control graphical user interface (MC-GUI) Motor terminal strip 3-phase voltage source inverter bridge Motion sensor inputs Over-current protection, level programmable using potentiometer Temperature sensor with I²C interface Push button switches and master reset 9 x LEDs, 3 for generic status indication and 6 for PWM indication Test points for motor current and back-EMF sensing Speed control potentiometer RS-232 port MPLAB ICD 2/3 connector MPLAB ICE connector
Supplied with
Pre-programmed PIC18F243 and dsPIC30F3010 devices, software and documentation on CD.
Attribut
Valeur
For Use With
dsPIC30F Digital Signal Controllers, PIC18F microcontrollers