Amphenol Socapex, PT 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet,
- N° de stock RS:
- 872-1676
- Référence fabricant:
- PT06E-8-4P(SR)
- Fabricant:
- Amphenol Socapex
15 En stock, livraison sous 1 jour(s) (stock Europe)
19 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
27,37 €
(TVA exclue)
33,12 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 27,37 € |
10 - 24 | 26,00 € |
25 + | 24,63 € |
- N° de stock RS:
- 872-1676
- Référence fabricant:
- PT06E-8-4P(SR)
- Fabricant:
- Amphenol Socapex
Documentation technique
Législations et de normes
Non conforme
Détails du produit
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 1 kV ac |
Shell Size | 8 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Series | PT |
Housing Material | Aluminium |
Strain Relief | Yes |
Colour | Green |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
- N° de stock RS:
- 872-1676
- Référence fabricant:
- PT06E-8-4P(SR)
- Fabricant:
- Amphenol Socapex