Souriau Sunbank by Eaton, 851 12 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14,
- N° de stock RS:
- 129-8719
- Référence fabricant:
- 85106EC1412S50
- Fabricant:
- Souriau Sunbank by Eaton
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix la pièce
74,88 €
(TVA exclue)
90,60 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 74,88 € |
5 - 24 | 72,03 € |
25 + | 69,19 € |
- N° de stock RS:
- 129-8719
- Référence fabricant:
- 85106EC1412S50
- Fabricant:
- Souriau Sunbank by Eaton
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
851 series female plugs with straight connector
Plugs with straight connector and cable clamp.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |