ITT Cannon, KPT 19 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling
- N° de stock RS:
- 466-674
- Référence fabricant:
- KPT02E14-19P
- Fabricant:
- ITT Cannon
1 En stock, livraison sous 1 jour(s) (stock Europe)
10 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
40,91 €
(TVA exclue)
49,50 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 40,91 € |
5 - 24 | 36,82 € |
25 + | 33,13 € |
- N° de stock RS:
- 466-674
- Référence fabricant:
- KPT02E14-19P
- Fabricant:
- ITT Cannon
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- DE
Détails du produit
Chassis Mount
Note
Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.
ITT KPT (Olive Drab)
High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the normal orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 14 |
Mounting Type | Box Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | KPT |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
- N° de stock RS:
- 466-674
- Référence fabricant:
- KPT02E14-19P
- Fabricant:
- ITT Cannon