Infineon CY8C5867AXI-LP024, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 128 kB Flash, 100-Pin TQFP
- N° de stock RS:
- 273-3218
- Référence fabricant:
- CY8C5867AXI-LP024
- Fabricant:
- Infineon
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix la pièce
25,78 €
(TVA exclue)
31,19 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 9 | 25,78 € |
10 - 24 | 23,44 € |
25 - 49 | 21,49 € |
50 - 99 | 21,07 € |
100 + | 19,84 € |
- N° de stock RS:
- 273-3218
- Référence fabricant:
- CY8C5867AXI-LP024
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Détails du produit
The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Versatile IO system
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
Spécifications
Attribut | Valeur |
---|---|
Family Name | CY8C58LP |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 67MHz |
Program Memory Type | Flash |