Cypress Semiconductor CY8C29566-24AXI, 32bit CPU Microcontroller, CY8C29, 24MHz, 32 kB Flash, 44-Pin TQFP
- N° de stock RS:
- 188-5364
- Référence fabricant:
- CY8C29566-24AXI
- Fabricant:
- Cypress Semiconductor
Produit discontinué
- N° de stock RS:
- 188-5364
- Référence fabricant:
- CY8C29566-24AXI
- Fabricant:
- Cypress Semiconductor
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Powerful Harvard-architecture processor
M8C processor speeds to 24 MHz
Two 8 ´ 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
12 rail-to-rail analog PSoC blocks provide:
Up to 14-bit analog-to-digital converters (ADCs)
Up to 9-bit digital-to-analog converters (DACs)
Programmable gain amplifiers (PGAs)
Programmable filters and comparators
16 digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Up to four full-duplex universal asynchronous receiver transmitters (UARTs)
Multiple serial peripheral interface (SPI) masters or slaves
Can connect to all general-purpose I/O (GPIO) pins
Create complex peripherals by combining blocks
Precision, programmable clocking
Internal ±5% [1] 24- / 48-MHz main oscillator
24- / 48-MHz with optional 32.768 kHz crystal
Optional external oscillator, up to 24 MHz
Internal oscillator for watchdog and sleep
Flexible on-chip memory
32 KB flash program storage 50,000 erase/write cycles
2 KB static random access memory (SRAM) data storage
M8C processor speeds to 24 MHz
Two 8 ´ 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
12 rail-to-rail analog PSoC blocks provide:
Up to 14-bit analog-to-digital converters (ADCs)
Up to 9-bit digital-to-analog converters (DACs)
Programmable gain amplifiers (PGAs)
Programmable filters and comparators
16 digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Up to four full-duplex universal asynchronous receiver transmitters (UARTs)
Multiple serial peripheral interface (SPI) masters or slaves
Can connect to all general-purpose I/O (GPIO) pins
Create complex peripherals by combining blocks
Precision, programmable clocking
Internal ±5% [1] 24- / 48-MHz main oscillator
24- / 48-MHz with optional 32.768 kHz crystal
Optional external oscillator, up to 24 MHz
Internal oscillator for watchdog and sleep
Flexible on-chip memory
32 KB flash program storage 50,000 erase/write cycles
2 KB static random access memory (SRAM) data storage
Spécifications
Attribut | Valeur |
---|---|
Family Name | CY8C29 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | CPU |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 2 kB |
USB Channels | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3 → 5.25 V |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Dimensions | 10 x 10 x 1.4mm |
Minimum Operating Temperature | -40 °C |
Width | 10mm |
Instruction Set Architecture | Harvard |
Maximum Operating Temperature | +85 °C |
ADCs | 1 x 14 bit |
Length | 10mm |
Number of ADC Units | 1 |
Height | 1.4mm |
- N° de stock RS:
- 188-5364
- Référence fabricant:
- CY8C29566-24AXI
- Fabricant:
- Cypress Semiconductor