- N° de stock RS:
- 883-1697
- Référence fabricant:
- XGK6-88Z1
- Fabricant:
- Johnson Electric
Produit discontinué
- N° de stock RS:
- 883-1697
- Référence fabricant:
- XGK6-88Z1
- Fabricant:
- Johnson Electric
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Features and Benefits
Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers
Product Application Information
This range of XG switches can be custom engineered to meet the integration requirements of the users application.
Approvals
ENEC, UL, cUL, CSA
Spécifications
Attribut | Valeur |
---|---|
Actuator Type | Plunger |
Terminal Type | Faston |
Contact Current Rating | 12 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 1.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver, Silver Nickel |
Case Material | Melamine-Formaldehyd |
Mechanical Life | 5000000Cycles |
Voltage Rating | 250V ac |
Release Force | 0.2N |
Operating Temperature Range | -40 → +150°C |
Standards Met | CSA, cUL, ENEC, UL |