- N° de stock RS:
- 775-8052
- Référence fabricant:
- M24LR-Discovery
- Fabricant:
- STMicroelectronics
Produit discontinué
- N° de stock RS:
- 775-8052
- Référence fabricant:
- M24LR-Discovery
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
Détails du produit
Discovery Kit for M24LR04E Dual Interface EEPROM
This is a Discovery kit for M24LR04E Dual Interface EEPROM with energy harvesting. M24LR-DISCOVERY is a ready-to-use kit which features the M24LR04E-R Dual Interface EEPROM IC. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics. This kit contains 2 different boards:
The M24LR board is battery-less and is powered by RFID readers or NFC-enabled phones supporting ISO/IEC 15693. The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software.
The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV-Reader is available on Google Play. Performance may vary depending on NFC phone's RF management.
The M24LR board is battery-less and is powered by RFID readers or NFC-enabled phones supporting ISO/IEC 15693. The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software.
The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV-Reader is available on Google Play. Performance may vary depending on NFC phone's RF management.
M24LR Board
M24LR04E-RMN6T/2 Dual Interface
EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4Kbits of EEPROM and password protection in SO8N package
STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
STTS751-0WB3F, low-voltage digital temperature sensor
20x40mm inductive antenna etched on the PCB
Two function buttons (User and Reset)
SWIM connector for programming and debugging
I²C connectors
LCD (24 segments, 4 commons)
RF Transceiver Board
CR95HF-VMD5T 13.56MHz multi-protocol
contactless transceiver IC with SPI and UART serial access
STM32F103CB 32-bit microcontroller, with 128Kbytes of Flash memory
47x34mm 13.56MHz inductive antenna etched on PCB and associated circuitry
USB connector for communication with host PC and demonstration board powering
M24LR04E-RMN6T/2 Dual Interface
EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4Kbits of EEPROM and password protection in SO8N package
STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
STTS751-0WB3F, low-voltage digital temperature sensor
20x40mm inductive antenna etched on the PCB
Two function buttons (User and Reset)
SWIM connector for programming and debugging
I²C connectors
LCD (24 segments, 4 commons)
RF Transceiver Board
CR95HF-VMD5T 13.56MHz multi-protocol
contactless transceiver IC with SPI and UART serial access
STM32F103CB 32-bit microcontroller, with 128Kbytes of Flash memory
47x34mm 13.56MHz inductive antenna etched on PCB and associated circuitry
USB connector for communication with host PC and demonstration board powering
Near field communication (NFC) - STMicroelectronics
Spécifications
Attribut | Valeur |
---|---|
Memory Technology | EEPROM |
Kit Classification | Evaluation Kit |
Featured Device | M24LR04E |