Schneider Electric, Compact MCCB Molded Case Circuit Breaker 32 A, Breaking Capacity 16 kA, DIN Rail Mount, Fixed Mount
- N° de stock RS:
- 178-8067
- Référence fabricant:
- LV426112
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 178-8067
- Référence fabricant:
- LV426112
- Fabricant:
- Schneider Electric
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 32a 4p 16ka At 380/415v Everlink Lug
Spécifications
Attribut | Valeur |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 32A |
Breaking Capacity at Maximum Voltage Rating | 16 kA |
Rated AC Voltage | 690V |
Length | 108mm |
Width | 80mm |
Depth | 137mm |
Mounting Hole Diameter | 4.5mm |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type D |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Time Delay |
Circuit Breaker Type | MCCB |