- N° de stock RS:
- 177-6889
- Fabricant:
- RS PRO
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 25
13,18 €
(TVA exclue)
15,95 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 + | 13,18 € | 0,527 € |
*prix conseillé |
- N° de stock RS:
- 177-6889
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
The Ankerbolt is a self tapping anchor for use in a variety of base materials. The undercutting action provides a positive anchorage with no expansion forces.The wide range of types and sizes gives flexibility of choosing the correct anchor according to the fixture thickness.
Undercutting Action
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Fast And Secure Installation
Expansion Free
Through Fixing
High Performance
Mechanical Galvanised minimum 40μm
Spécifications
Attribut | Valeur |
---|---|
Thread Size | 8 x 50mm |
Type | Ankerbolt |
Length | 50mm |
Fixing Hole Diameter | 10mm |
Maximum Fixing Thickness | 20 (Shallow Embedment), 5 (Deep Embedment) |