- N° de stock RS:
- 146-2669
- Référence fabricant:
- WAL027981
- Fabricant:
- Luxo
2 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
797,75 €
(TVA exclue)
965,28 €
(TVA incluse)
Unité | Prix par unité |
1 + | 797,75 € |
- N° de stock RS:
- 146-2669
- Référence fabricant:
- WAL027981
- Fabricant:
- Luxo
Documentation technique
Législations et de normes
- Pays d'origine :
- NO
Détails du produit
ESD-Safe WAVE LED is especially designed for use in static sensitive environments where electrostatic discharges can prove fatal for electronic components. The shade and arm are powder-coated with a metal-laced paint that measures 10^4Ω/sq. (conductive). The remaining components are molded in a material that measures 10^5-10^6Ω/sq. (static dissipative). Since the surfaces are no longer insulative, triboelectric charging results in drastically lower voltages, especially since any charge (under 50 volts) is uniformly distributed throughout the entire surface of the head assembly.
Maximum flexibility and precision
UV light version
ESD-Safe UV models
LED: Lightsource of the future
About magnification
UV light version
ESD-Safe UV models
LED: Lightsource of the future
About magnification
Note
*This lamp is a UV LED lamp*
Spécifications
Attribut | Valeur |
---|---|
Dioptre | 5dioptre |
Lens Size | 171 x 114mm |
Maximum Reach | 1140mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | LED |
Lamp Wattage | 6W |
Operating Voltage | 50V |
Lens Length | 171mm |
Lens Width | 114.3mm |
Model Number p | WAL027981 |
Plug Type | Type C - European Plug, Type G - British 3-pin |