- N° de stock RS:
- 146-2668
- Référence fabricant:
- WAL027980
- Fabricant:
- Luxo
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
527,25 €
(TVA exclue)
637,97 €
(TVA incluse)
Unité | Prix par unité |
1 + | 527,25 € |
- N° de stock RS:
- 146-2668
- Référence fabricant:
- WAL027980
- Fabricant:
- Luxo
Documentation technique
Législations et de normes
- Pays d'origine :
- NO
Détails du produit
Wave LED UV is ideal for the inspection of conformal coatings as well as for the detailed inspection of welds, solder joints and other areas of stress concentration. Wave LED UV offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification with light coming from the left or right. A version of WAVE LED UV-ESD is also available and is ideal for use in static-sensitive environments where electrostatic discharges can prove fatal for electronic components.The flexibility of the joint between lamp head and arm makes exact positioning easy.
Maximum flexibility and precision
UV light version
ESD-Safe UV models
LED: Lightsource of the future
About magnification
UV light version
ESD-Safe UV models
LED: Lightsource of the future
About magnification
Spécifications
Attribut | Valeur |
---|---|
Dioptre | 3.5dioptre |
Lens Size | 171 x 114mm |
Maximum Reach | 1140mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | LED |
Lamp Wattage | 6W |
Operating Voltage | 50V |
Lens Length | 171mm |
Lens Width | 114.3mm |
Model Number p | WAL027980 |
Plug Type | Type C - European Plug, Type G - British 3-pin |