- N° de stock RS:
- 197-6839
- Référence fabricant:
- WLS27XWGRYB5-1130DS24Q
- Fabricant:
- Banner
Produit discontinué
- N° de stock RS:
- 197-6839
- Référence fabricant:
- WLS27XWGRYB5-1130DS24Q
- Fabricant:
- Banner
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
The Banner WLS27XWGRYB5-1130DS24Q is a multicolour light strip of a WLS27 family. It has a strong aluminium housing and is encased in a shatterproof, UV-stabilized, copolyester shell, making it suitable for harsh indoor and outdoor applications.
5 colours are available in a strip
Protected against reverse polarity and transient voltages
Rated IEC IP66, IEC IP67, and IP69K per DIN 40050-9
Heavy diffused housing option provides uniform light for indication purposes
Protected against reverse polarity and transient voltages
Rated IEC IP66, IEC IP67, and IP69K per DIN 40050-9
Heavy diffused housing option provides uniform light for indication purposes
Spécifications
Attribut | Valeur |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Light Style | Linear Fixed |
Voltage Rating | 24 Vdc |
IP Rating | IP66, IP67, IP69K |
Length | 1130mm |
Model | WLS27 |
- N° de stock RS:
- 197-6839
- Référence fabricant:
- WLS27XWGRYB5-1130DS24Q
- Fabricant:
- Banner