- N° de stock RS:
- 813-6514
- Référence fabricant:
- DS90CF388VJD/NOPB
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 813-6514
- Référence fabricant:
- DS90CF388VJD/NOPB
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Spécifications
Attribut | Valeur |
---|---|
Number of Drivers | 48 |
Input Type | LVDS |
Output Type | CMOS, TTL |
IC Type | Transceiver IC |
Transmission Data Rate | 5.38Gbps |
Number of Elements per Chip | 8 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -10 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 14mm |
Maximum Operating Temperature | +70 °C |
- N° de stock RS:
- 813-6514
- Référence fabricant:
- DS90CF388VJD/NOPB
- Fabricant:
- Texas Instruments