- N° de stock RS:
- 918-4807
- Référence fabricant:
- LB 8150
- Fabricant:
- Loctite
Produit discontinué
- N° de stock RS:
- 918-4807
- Référence fabricant:
- LB 8150
- Fabricant:
- Loctite
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- NL
Détails du produit
Loctite LB 8150
Loctite LB 8150 is high purity anti seize lubricant that has been designed to protect your threaded connections when they are exposed to high temperatures. The lubricant will prevent seizing or jamming in joints.
Note
This product is not recommended for use in pure oxygen and/or oxygen rich systems and should not be selected as a lubricant for chlorine or other strong oxidizing materials.
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Loctite LB 8150 |
Lubricant Type | Aluminium, Petroleum, Silver |
Package Type | Bottle |
Package Size | 590 ml |
Food Processing Safe | No |
Category | Anti Seize Lubricant |
Application | Multi-purpose |