- N° de stock RS:
- 742-4163
- Référence fabricant:
- 88974034
- Fabricant:
- Crouzet
Produit discontinué
- N° de stock RS:
- 742-4163
- Référence fabricant:
- 88974034
- Fabricant:
- Crouzet
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Smart Compact Logic Modules Without Display
Modular" versions designed for application-specific functions
No display or parameter-setting buttons to avoid tampering by unauthorised users
No display or parameter-setting buttons to avoid tampering by unauthorised users
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 12 |
Output Type | Relay |
Supply Voltage | 24 V ac |
Input Type | Digital |
Number of Outputs | 8 |
Maximum Operating Temperature | +55°C |
Output Current | 8 A |
Depth | 67.5mm |
Program Capacity | 368 bits |
Communication Port Type | Serial, USB |
Dimensions | 100 x 71.2 x 67.5 mm |
Length | 100mm |
Programming Language Used | Ladder Logic |
Minimum Operating Temperature | -20°C |
Number of Communication Ports | 2 |
Programming Interface | Front Panel |
Width | 71.2mm |
Mounting Type | DIN Rail |
- N° de stock RS:
- 742-4163
- Référence fabricant:
- 88974034
- Fabricant:
- Crouzet