- N° de stock RS:
- 162-7470
- Référence fabricant:
- SN74LVC1G332DCKRG4
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 162-7470
- Référence fabricant:
- SN74LVC1G332DCKRG4
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Spécifications
Attribut | Valeur |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 3 |
Schmitt Trigger Input | No |
Package Type | SC-70 |
Pin Count | 6 |
Logic Family | LVC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 3.5 ns @ 5 V, 4.8 ns @ 3.3 V |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Dimensions | 2 x 1.25 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Height | 0.9mm |
Length | 2mm |
- N° de stock RS:
- 162-7470
- Référence fabricant:
- SN74LVC1G332DCKRG4
- Fabricant:
- Texas Instruments