- N° de stock RS:
- 213-2027
- Référence fabricant:
- SNL 517
- Fabricant:
- SKF
Produit discontinué
- N° de stock RS:
- 213-2027
- Référence fabricant:
- SNL 517
- Fabricant:
- SKF
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
SKF Bearing Housing, Cast Iron Body, 150mm Bearing Seating Diameter - SNL 517
Choose this split plummer block ball bearing housing from SKF to secure your spherical inset bearings. Using a housing like this one helps to protect your bearing assembly so it functions at its best, meaning you get the benefits of longevity with minimal maintenance. The unit has mounting holes for bolts, so you can keep your bearing firmly anchored to a support surface, even with vibrating applications. This stable mounting position is key to getting smooth radial and axial movement from your equipment, so it helps you achieve reliable results.
Features & Benefits
Made of robust cast iron, so has high tensile strength
Tapped holes with plastic plugs make it easy to add more lubricant
Housing material dissipates heat effectively, reducing the need to relubricate frequently
Tapped holes with plastic plugs make it easy to add more lubricant
Housing material dissipates heat effectively, reducing the need to relubricate frequently
Applications
Agricultural machinery
Conveyor systems
Textile manufacturing equipment
Conveyor systems
Textile manufacturing equipment
What accessories are available for this bearing housing?
SKF's bearing housings are modular, which ensures wide compatibility with accessories. Pair this product with a felt ring seal (212-1478) or an adapter sleeve (506-595) to boost performance.
Spécifications
Attribut | Valeur |
---|---|
Housing Width | 124mm |
Housing Length | 320mm |
Housing Height | 183mm |