- N° de stock RS:
- 732-9077
- Référence fabricant:
- MAX3085EESA+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 732-9077
- Référence fabricant:
- MAX3085EESA+
- Fabricant:
- Maxim Integrated
Législations et de normes
Détails du produit
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Spécifications
Attribut | Valeur |
---|---|
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |