- N° de stock RS:
- 755-7897
- Référence fabricant:
- 3SE5423-0CC22-1EA2
- Fabricant:
- Siemens
Produit discontinué
- N° de stock RS:
- 755-7897
- Référence fabricant:
- 3SE5423-0CC22-1EA2
- Fabricant:
- Siemens
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
3SE5 Series Limit Switch, Compact Metal Enclosure
The 3SE5 4 series limit switch has a compact design and a metal enclosure making it deal for use in harsh environments or on equipment with limited space. The 3SE5 413 switch complies with the EU standard and features a 30mm wide enclosure with drilled holes at a spacing of 20mm, the 3SE5 423 switch meets the requirements of the US market and features a 40mm wide enclosure with drilled holes at a spacing of 25mm. Both types of the 3SE5 4 limit switch have a depth of only 16mm and a weight of 80g (without cable).
Metal enclosure and twist actuator
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference
IP67 degree of protection
1 NO + 1 NC snap action contact arrangement (NC contact complies with the requirements for positive opening in accordance with IEC 60947-5-1)
Use in safety circuits up to Category 4 according to EN ISO 13849-1
Connection with 2m or 5m moulded cable or M12 connector socket
The actuators can be rotated in 90° increments
Time is saved when mounting the fully assembled unit
Insensitive to electromagnetic interference
Standards
EN ISO 13849-1, IEC 60947-5-1
Safety Limit Switch
Spécifications
Attribut | Valeur |
---|---|
Actuator Type | Round Plunger |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
Connection Type | Cable |
Series | 3SE5 |
Length | 50mm |
Depth | 16mm |
Width | 40mm |
Mounting Orientation | Universal |
Mechanical Life | 30000000Cycles |