- N° de stock RS:
- 246-2795
- Référence fabricant:
- 2CKA006300A1563
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 246-2795
- Référence fabricant:
- 2CKA006300A1563
- Fabricant:
- ABB
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The ABB makes freely configurable touch control element with 12 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX f
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 15.7 cm and width is 8.6 cm
Operating temperature range is from -5°C to 45°C
Product net height is 15.7 cm and width is 8.6 cm
Spécifications
Attribut | Valeur |
---|---|
Controller Type | Sensor |
Sensor Type | Temperature |
Mount Type | Surface |