- N° de stock RS:
- 246-2856
- Référence fabricant:
- 2CLA610400N1756
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 246-2856
- Référence fabricant:
- 2CLA610400N1756
- Fabricant:
- ABB
Documentation technique
Législations et de normes
- Pays d'origine :
- ES
Détails du produit
The ABB AMD443020-MG is a Push button with 1-gang and 1-way. It is a standard rocker size push button rated for 250Vac and 10 A. This device offers flush mounting and IP20 degree of protection.
Operating temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
Storage temperature range is from -5°C to 50°C
Spécifications
Attribut | Valeur |
---|---|
Number of Gangs | 1 |
Number of Ways | 1 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 10A |
Mount Type | Flush |
Colour | Gold |
Series | AMD |
Range | Millenium |
Voltage Rating | 250V |
Minimum Box Depth | 165mm |
Height | 60mm |
Faceplate Depth | 165mm |