- N° de stock RS:
- 746-7466
- Référence fabricant:
- 1SVR430851R1300
- Fabricant:
- ABB
Produit discontinué
Produit de remplacement
ABB CM-ENS Series Liquid Level Relay - DIN Rail, 110 → 130 V ac, 220 → 240 V ac 1 Voltage Input SPDT Relay
119,00 €
la pièce
N° de stock RS: 135-6323
- N° de stock RS:
- 746-7466
- Référence fabricant:
- 1SVR430851R1300
- Fabricant:
- ABB
Législations et de normes
Détails du produit
Max/Min Liquid Level Relay - ABB CM-ENS
Maximum/Minimum Liquid Level Relays are suitable for a number of applications including fill and drain monitoring of tanks. Single-pole electrodes sense a change in resistance, energising the circuit if the liquid exceeds the maximum level, and de-energising if the liquid level drops below the minimum level.
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Spécifications
Attribut | Valeur |
---|---|
Mounting Style | DIN Rail Mount, Screw Mount, Snap-On |
Probe Voltage | 30V ac |
Supply Voltage | 220 → 240 V ac |
Overall Length | 109.5mm |
Overall Width | 22.5mm |
Overall Depth | 78mm |