Services
Support
Nederlands? Klik hier
Suivi de commande
Se connecter / S'enregistrer
Connectez-vous
/
Enregistrez-vous
pour accéder aux avantages de votre compte
Menu
Références fabricant
Récemment recherché
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
ROHM2 V Orange LED 1608 (0603) SMD, SML-310DTT86
N° de stock RS:
169-0548
Référence fabricant:
SML-310DTT86
Fabricant:
ROHM
Voir l’ensemble des LEDs
Produit discontinué
N° de stock RS:
169-0548
Référence fabricant:
SML-310DTT86
Fabricant:
ROHM
Documentation technique
Législations et de normes
Détails du produit
Spécifications
Datasheet
Déclaration de conformité RoHS
Pays d'origine :
JP
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Attribut
Valeur
LED Colours
Orange
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
6.3 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
610 nm
Dimensions
1.6 x 0.8 x 0.8mm
Lens Colour
Clear