- N° de stock RS:
- 168-2273
- Référence fabricant:
- SLI-570Y2T3F
- Fabricant:
- ROHM
Produit discontinué
- N° de stock RS:
- 168-2273
- Référence fabricant:
- SLI-570Y2T3F
- Fabricant:
- ROHM
Documentation technique
Législations et de normes
Détails du produit
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Spécifications
Attribut | Valeur |
---|---|
LED Colours | Yellow |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 5200 mcd |
Radiant Flux | 125mW |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Dome |
Dominant Wavelength | 591 nm |
Lens Finish | Transparent Coloreless |
Dimensions | 5.6 Dia.x 8.65mm |
Forward Current | 20mA |