LED alternative to classic T8 fluorescent lamps in CCG luminaires Bright, robust and durable Uniform illumination Single and tandem operation on conventional control gear (0. 6 m version) Tube made of glass Mercury-free and RoHS compliant Type of protection: IP20 Quick, simple and safe replacement without rewiring Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG) Instant-on light, therefore ideally suitable in combination with sensor technology Very high resistance to switching loads Also suitable for operation at low temperatures