- N° de stock RS:
- 205-0162
- Référence fabricant:
- 919013004387
- Fabricant:
- Philips Lighting
Produit discontinué
- N° de stock RS:
- 205-0162
- Référence fabricant:
- 919013004387
- Fabricant:
- Philips Lighting
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
The Philips Lighting's 840 natural white LED panel is reliable, energy-efficient and affordable. It used steel in hosing material. It used very wide beam angle 120° and it operate 0.9min of power factor. Its colour temperature is 6500k and has 3400lm of luminous flux. It has 2 pole.
Ambient temperature range is +10 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20
Spécifications
Attribut | Valeur |
---|---|
Lamp Type | LED |
Length | 595 mm |
Luminosity | 3400 lm |
Width | 595 mm |
Depth | 35 mm |
Colour Tone | Neutral White |
Colour Temperature | 6500K |
Wattage | 34 W |
Voltage Rating | 220 → 240 V ac |
- N° de stock RS:
- 205-0162
- Référence fabricant:
- 919013004387
- Fabricant:
- Philips Lighting