- N° de stock RS:
- 786-1562
- Référence fabricant:
- C12041_EVA-S
- Fabricant:
- Ledil
Produit discontinué
- N° de stock RS:
- 786-1562
- Référence fabricant:
- C12041_EVA-S
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
Détails du produit
LEDiL EVA Series LED Lenses
The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Spécifications
Attribut | Valeur |
---|---|
Series | Eva |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 13 ° |
For Use With | Cree XM-L, Nichia NSMx286M |
Dimensions | 35 (Dia.) x 16.4mm |
Clear or Diffused | Clear |
Diameter | 35mm |
Height | 16.4mm |
Kit Contents | Lens |
- N° de stock RS:
- 786-1562
- Référence fabricant:
- C12041_EVA-S
- Fabricant:
- Ledil